887-042-523-107

Heilind Number:EDA887-042-523-107
Manufacturer:EDAC
Manufacturer Number:887-042-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-107

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 42 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable power transmission with an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient signal transfer. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB setup with this high-performance connector, a must-have in any professional toolkit.