887-042-523-112

Heilind Number:EDA887-042-523-112
Manufacturer:EDAC
Manufacturer Number:887-042-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, this connector boasts 42 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and fire resistance. The contact material is Copper Alloy, ensuring excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Whether you're working on industrial machinery or telecommunications equipment, trust in the performance and quality of this essential component.