887-042-523-201

Heilind Number:EDA887-042-523-201
Manufacturer:EDAC
Manufacturer Number:887-042-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. Featuring two rows of quality Copper Alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 42 positions. With a robust amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees efficient power transmission and stability. Perfect for a variety of PCB applications, its straight mount orientation and dependable construction make it a must-have in your electronic assembly toolkit. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.