887-042-523-202

Heilind Number:EDA887-042-523-202
Manufacturer:EDAC
Manufacturer Number:887-042-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, a versatile and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme environments. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your applications. The contact material is Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation facilitates easy installation, while its 3A amperage rating ensures reliable power delivery. Trust in this high-quality Card Edge Connector to meet your connectivity needs with excellence.