887-042-523-204

Heilind Number:EDA887-042-523-204
Manufacturer:EDAC
Manufacturer Number:887-042-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Engineered with a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring two rows and 42 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage rating, this black connector is perfect for high-power setups. Its straight mount orientation allows for easy installation, making it ideal for various projects in the electronics industry. Trust in our Card Edge Connector to deliver durability and performance, meeting your connectivity needs with precision.