887-042-523-207

Heilind Number:EDA887-042-523-207
Manufacturer:EDAC
Manufacturer Number:887-042-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-207

Detailed Description

Enhance your PCB assembly with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a low amperage of 3 A, it efficiently powers your devices while maintaining high temperature resistance, operating flawlessly within the wide range of -40 to 105 °C. Featuring two rows and 42 positions, it offers ample connectivity for your circuitry. The copper alloy contacts and a pitch of .156 in guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component, a must-have in the arsenal of any PCB enthusiast.