887-042-523-208

Heilind Number:EDA887-042-523-208
Manufacturer:EDAC
Manufacturer Number:887-042-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability even in high temperature environments. With two rows and 42 positions, it offers ample connectivity options for your application. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Upgrade your connectivity with this essential component.