887-042-523-212

Heilind Number:EDA887-042-523-212
Manufacturer:EDAC
Manufacturer Number:887-042-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, it seamlessly integrates into your PCB setup. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safety and longevity. This connector boasts two rows of copper alloy contacts, delivering high conductivity with a pitch of .156 inches. With 42 positions available, it offers ample connectivity options for your applications. Its straight mount orientation and 3A amperage rating make it suitable for various power and signal transmission needs. Operating flawlessly within a wide temperature range from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component in our lineup of Board To Board PCB Connectors.