887-042-523-603

Heilind Number:EDA887-042-523-603
Manufacturer:EDAC
Manufacturer Number:887-042-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-603

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your electronic devices. Crafted from durable Copper Alloy, the 42 contact positions ensure reliable power transmission, with an amperage of 3A. Its straight mount orientation and a row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Elevate your PCB connectivity with this essential component.