887-042-523-604

Heilind Number:EDA887-042-523-604
Manufacturer:EDAC
Manufacturer Number:887-042-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-604

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 42 positions and a .156-inch pitch. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this connector for robust and efficient board-to-board PCB connections.