887-042-523-803

Heilind Number:EDA887-042-523-803
Manufacturer:EDAC
Manufacturer Number:887-042-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-803

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your PCB assembly needs. Designed for durability and high performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperature conditions ranging from -40 to 105 °C. With a double-row configuration and a total of 42 positions, it offers ample connectivity options for your circuitry. The contact material is made of robust Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure board-to-board connections. Its straight mount orientation further simplifies installation. Trust in our Card Edge Connector to meet your connectivity needs with uncompromising quality and performance.