887-042-523-804

Heilind Number:EDA887-042-523-804
Manufacturer:EDAC
Manufacturer Number:887-042-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-804

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 42 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any electronics project. Trust in its straight mounting orientation for easy installation and secure connectivity, meeting all your board-to-board PCB connection needs with precision and efficiency. Elevate your design with this high-quality connector, a must-have in any engineer's toolkit.