887-042-523-807

Heilind Number:EDA887-042-523-807
Manufacturer:EDAC
Manufacturer Number:887-042-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-523-807

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in demanding environments. Boasting two rows of 42 positions each, it provides ample connectivity for your intricate circuitry. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it facilitates seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial applications. Elevate your connectivity solutions with this essential component.