887-042-524-102

Heilind Number:EDA887-042-524-102
Manufacturer:EDAC
Manufacturer Number:887-042-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-102

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCBs. Boasting 42 positions and a straight mount orientation, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs in industries such as telecommunications, automotive, and aerospace. Elevate your systems' connectivity with this top-tier solution.