887-042-524-104

Heilind Number:EDA887-042-524-104
Manufacturer:EDAC
Manufacturer Number:887-042-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-104

Detailed Description

Experience reliable performance with our High Temp Card Edge Connector, designed for durability and efficiency in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures secure and stable connections. With a single row layout and 42 positions, it offers ample versatility for your PCB connectivity needs. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector boasts an operating temperature range of -40 to 105°C, making it ideal for both standard and high-temperature environments. Trust in its straight mount orientation for easy installation, and elevate your connectivity solutions with this essential component.