887-042-524-107

Heilind Number:EDA887-042-524-107
Manufacturer:EDAC
Manufacturer Number:887-042-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-107

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 42 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, even under high amperage loads of up to 3 A. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications that require a wide thermal tolerance. Whether you're designing cutting-edge electronics or upgrading existing systems, this Card Edge Connector is the perfect choice for your next project.