887-042-524-112

Heilind Number:EDA887-042-524-112
Manufacturer:EDAC
Manufacturer Number:887-042-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-112

Detailed Description

Enhance your high-temperature electronic projects with this black Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a single row of 42 positions and a pitch of .156 inches, it offers seamless connectivity on your PCBs. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.