887-042-524-603

Heilind Number:EDA887-042-524-603
Manufacturer:EDAC
Manufacturer Number:887-042-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-603

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 42 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in various electronic applications. Trust in its quality and performance to elevate your connectivity experience.