887-042-524-604

Heilind Number:EDA887-042-524-604
Manufacturer:EDAC
Manufacturer Number:887-042-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-604

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it not only offers durability but also complies with stringent safety standards. Featuring a single row layout and 42 copper alloy contact positions, this connector ensures seamless data transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board, while the straight mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in extreme conditions. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.