887-042-524-607

Heilind Number:EDA887-042-524-607
Manufacturer:EDAC
Manufacturer Number:887-042-524-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance even in harsh conditions. Featuring a single row with 42 positions and a pitch of .156 inches, it offers versatile connectivity options for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.