887-042-524-612

Heilind Number:EDA887-042-524-612
Manufacturer:EDAC
Manufacturer Number:887-042-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-612

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 42 contact positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a current rating of 3 A and copper alloy contacts, it offers reliable power delivery. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and precision of our Card Edge Connector to meet your connectivity needs.