887-042-524-802

Heilind Number:EDA887-042-524-802
Manufacturer:EDAC
Manufacturer Number:887-042-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connection needs. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows of copper alloy contacts, it offers a total of 42 positions for secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or electronic devices, trust in the quality and dependability of our Card Edge Connector.