887-042-524-803

Heilind Number:EDA887-042-524-803
Manufacturer:EDAC
Manufacturer Number:887-042-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this two-row connector features 42 positions and a pitch of .156 inches, ensuring seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Perfect for high-temperature applications, this connector is a must-have for your PCB assembly needs.