887-042-524-812

Heilind Number:EDA887-042-524-812
Manufacturer:EDAC
Manufacturer Number:887-042-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-524-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and durable Copper Alloy contacts, it ensures reliable power and signal transmission. Featuring two rows and 42 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature settings. Trust in this connector for seamless board-to-board connections in your projects.