887-042-540-102

Heilind Number:EDA887-042-540-102
Manufacturer:EDAC
Manufacturer Number:887-042-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 42 contact positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it ideal for industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connectivity. Whether for straight mounting or board-to-board connections, this connector offers versatility and efficiency. Its operating temperature range of -40 to 105 degrees Celsius ensures reliability in various environments, making it a must-have component for your technological projects.