887-042-540-103

Heilind Number:EDA887-042-540-103
Manufacturer:EDAC
Manufacturer Number:887-042-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-103

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 42 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable signal transmission, while its 3 A amperage rating accommodates power-intensive applications. Boasting a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your board-to-board connectivity needs. Upgrade your setup with this essential component and experience seamless performance like never before.