887-042-540-108

Heilind Number:EDA887-042-540-108
Manufacturer:EDAC
Manufacturer Number:887-042-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 42 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in extreme environments, it boasts an impressive amperage of 3A and a wide temperature range of -40 to 105°C. Perfect for various applications, this straight-mount connector guarantees efficient board-to-board connections with uncompromised quality. Elevate your PCB assembly with this essential component.