887-042-540-202

Heilind Number:EDA887-042-540-202
Manufacturer:EDAC
Manufacturer Number:887-042-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission while its copper alloy contacts guarantee secure and stable connections. Boasting a pitch of .156 inches and accommodating 42 positions across two rows, it facilitates seamless board-to-board PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic assemblies. Upgrade to this Black Card Edge Connector and experience uncompromising quality and performance.