887-042-540-208

Heilind Number:EDA887-042-540-208
Manufacturer:EDAC
Manufacturer Number:887-042-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. Perfect for secure and efficient connections, it offers two rows with a total of 42 positions, each crafted with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.