887-042-540-608

Heilind Number:EDA887-042-540-608
Manufacturer:EDAC
Manufacturer Number:887-042-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-608

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temp environments. With a single row layout and 42 positions, it offers seamless connectivity for various applications. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive settings. Its straight mount orientation provides easy installation, making it a must-have component in your PCB assembly lineup. Trust in its quality and performance to keep your systems running smoothly.