887-042-540-802

Heilind Number:EDA887-042-540-802
Manufacturer:EDAC
Manufacturer Number:887-042-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a crucial component for ensuring reliable data and power transmission. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and efficient conductivity. Its two-row configuration, pitch of .156 inches, and 42 positions offer versatile connectivity options for your circuit boards. The straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to automotive electronics. Upgrade your PCB setup with this high-quality connector and experience seamless performance like never before.