887-042-540-804

Heilind Number:EDA887-042-540-804
Manufacturer:EDAC
Manufacturer Number:887-042-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector not only offers a sleek aesthetic but also ensures reliable operation under high temperatures. Featuring two rows and 42 positions, it provides ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industrial and commercial projects. Elevate your connectivity game with this essential component.