887-042-540-807

Heilind Number:EDA887-042-540-807
Manufacturer:EDAC
Manufacturer Number:887-042-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-807

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a sleek black finish, it not only offers functionality but also adds a professional touch to your setup. The copper alloy contact material guarantees efficient power transmission, while the dual-row configuration with 42 positions provides ample connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Elevate your PCB connectivity with this essential component.