887-042-540-808

Heilind Number:EDA887-042-540-808
Manufacturer:EDAC
Manufacturer Number:887-042-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 42 positions, it offers ample space for your connections. The black color and straight mount orientation make it easy to integrate into your system. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where durability and performance are paramount. Elevate your PCB assembly with this high-quality component.