887-042-540-812

Heilind Number:EDA887-042-540-812
Manufacturer:EDAC
Manufacturer Number:887-042-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-540-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for superior performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a current rating of 3 A and 42 positions across 2 rows, it offers ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight or right-angle mounting, this connector is versatile to suit your needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial projects. Trust in our high-quality connector to deliver seamless and efficient board-to-board connections.