887-042-541-101

Heilind Number:EDA887-042-541-101
Manufacturer:EDAC
Manufacturer Number:887-042-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, it boasts a low amperage rating of 3A, making it ideal for sensitive electronic devices. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in extreme environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of products to discover more essential connectors for your projects.