887-042-541-201

Heilind Number:EDA887-042-541-201
Manufacturer:EDAC
Manufacturer Number:887-042-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-201

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, engineered for high temperature environments. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding conditions. Featuring two rows of contact points with a total of 42 positions, this connector offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Elevate your PCB connections with the ultimate in performance and durability.