887-042-541-204

Heilind Number:EDA887-042-541-204
Manufacturer:EDAC
Manufacturer Number:887-042-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-204

Detailed Description

Elevate your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. Its Copper Alloy contacts ensure reliable conductivity, while the double-row design offers ample room for 42 positions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in this Straight-mount connector for seamless board-to-board connections, a vital link in your electronic systems.