887-042-541-208

Heilind Number:EDA887-042-541-208
Manufacturer:EDAC
Manufacturer Number:887-042-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity in demanding environments. With two rows and 42 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries and applications. Upgrade your PCB connections with this essential component.