| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 887-042-541-212 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA887-042-541-212 |
887-042-541-212
| Heilind Number: | EDA887-042-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 887-042-541-212 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows and 42 positions with a .156-inch pitch, it offers versatile board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.

