887-042-541-602

Heilind Number:EDA887-042-541-602
Manufacturer:EDAC
Manufacturer Number:887-042-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and 42 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures secure and reliable connections, while the .156-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for applications that require durability and stability. Upgrade your setup with this essential component for seamless board-to-board connectivity.