887-042-541-604

Heilind Number:EDA887-042-541-604
Manufacturer:EDAC
Manufacturer Number:887-042-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-604

Detailed Description

Upgrade your high temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliability in demanding environments. With a current rating of 3 A, it's perfect for power-hungry devices. The single-row design with 42 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB connectivity with this essential component.