887-042-541-607

Heilind Number:EDA887-042-541-607
Manufacturer:EDAC
Manufacturer Number:887-042-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. This sleek black connector features a single row of 42 positions, facilitating seamless board-to-board connections. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, even in high-temperature conditions ranging from -40 to 105°C. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting, ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.