887-042-541-608

Heilind Number:EDA887-042-541-608
Manufacturer:EDAC
Manufacturer Number:887-042-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-608

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts an amperage of 3A and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row design and 42 positions, it offers seamless integration for your PCB connections. Crafted with copper alloy contact material and a pitch of .156 inches, it ensures reliable and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Explore the next level of connectivity with this essential component.