887-042-541-612

Heilind Number:EDA887-042-541-612
Manufacturer:EDAC
Manufacturer Number:887-042-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for reliable performance in demanding environments. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 42 copper alloy contact positions, it offers seamless integration for your electronic components. The.156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for applications requiring high temperature tolerance. Elevate your connectivity solutions with this essential component.