887-042-541-803

Heilind Number:EDA887-042-541-803
Manufacturer:EDAC
Manufacturer Number:887-042-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for precision and durability. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring 42 positions and a straight mount orientation, this connector facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the ideal choice for demanding industrial applications. Trust in our innovative solution to optimize your connectivity needs.