887-042-541-804

Heilind Number:EDA887-042-541-804
Manufacturer:EDAC
Manufacturer Number:887-042-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-804

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector can handle up to 3 A of power with ease. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 42 positions, it offers efficient and secure board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB design with this essential component for seamless and durable performance.