887-042-541-807

Heilind Number:EDA887-042-541-807
Manufacturer:EDAC
Manufacturer Number:887-042-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in high heat conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its black color adds a sleek touch to your setup. Featuring two rows with a total of 42 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Specially engineered for versatility, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions today with this essential component.