887-042-541-808

Heilind Number:EDA887-042-541-808
Manufacturer:EDAC
Manufacturer Number:887-042-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-541-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 42 positions. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this straight-mount orientation connector, a must-have for any professional or DIY project.