887-042-542-102

Heilind Number:EDA887-042-542-102
Manufacturer:EDAC
Manufacturer Number:887-042-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-542-102

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connector, designed for efficient board-to-board PCB connections. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme operating conditions, with an impressive operating temperature range of -40 to 105 °C. Featuring a single row layout with 42 positions and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector to deliver superior power transmission, rated for up to 3A. Elevate your PCB designs with this essential component, a standout in our comprehensive range of connectors.